
High-speed ECL driver integrated circuit supporting up to 4GHz operation. Features a single-circuit, single-element design with two inputs and one output, packaged in a compact TSSOP surface-mount configuration. Operates from a 3V to 5.5V supply voltage range, with a nominal supply of 5.5V, and maintains functionality across an industrial temperature range of -40°C to 85°C. This RoHS and Halogen Free component is designed for demanding clock distribution applications.
Onsemi MC100EP33DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Current | 26mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP33DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
