The MC100EP33DTR2 is an industrial-grade prescaler IC from Onsemi, featuring a 3.3V to 5.5V supply voltage range and a maximum operating frequency of 400 MHz. This 8-pin TSSOP-packaged device operates within a temperature range of -40°C to 85°C and has a maximum power supply current of 37 mA. The prescaler IC is designed for use in clock and timing applications, including counters and dividers.
Onsemi MC100EP33DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 100E |
| Propagation Delay (tpd) | 0.44 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 37 |
| Max Frequency@Nom-Sup | 4000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP33DTR2 to view detailed technical specifications.
No datasheet is available for this part.