
ECL JK Flip-Flop, designed for high-speed applications with a 3GHz frequency. This single-bit flip-flop features positive edge clock triggering and a non-inverting polarity. It operates with a supply voltage range of -3V to 5.5V and offers output currents of -50mA (high) and 50mA (low). Packaged in a surface-mount TSSOP, this component is halogen and lead-free, RoHS compliant, and supplied in a 2500-piece tape and reel. Propagation delay is 0.49ns, with a turn-on delay of 0.575ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.49ns |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.575ns |
| RoHS | Compliant |