Differential Phase-Frequency Detector, operating up to 2GHz, features PECL input and is designed for 3.3V or 5V operation. This surface mount integrated circuit, housed in a TSSOP package, offers a wide operating temperature range of -40°C to 85°C. It supports PLL functionality and is RoHS and Lead Free compliant.
Onsemi MC100EP40DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | PECL |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP40DTG to view detailed technical specifications.
No datasheet is available for this part.