The MC100EP40DTR2G is a 20-pin dual phase-locked loop (PLL) IC from Onsemi, designed for industrial temperature applications. It operates within a supply voltage range of 3.3 to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a TSSOP20 package with a pin count of 20 and is suitable for use in clock and timing applications.
Onsemi MC100EP40DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.