High-speed, positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 3GHz. This single-bit, single-circuit logic IC features differential inputs and outputs, with a propagation delay of 0.38ns and turn-on delay of 330ps. Designed for surface mounting in an 8-pin TSSOP package, it supports a supply voltage range of 3V to 5.5V and operates between -40°C and 85°C. The component offers high-level output current of -50mA and low-level output current of 50mA.
Sign in to ask questions about the Onsemi MC100EP52DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP52DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| RoHS Compliant | No |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 330ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP52DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
