ECL Differential Clock/Data D Flip-Flop, designed for high-speed applications with a maximum frequency of 730GHz. This surface mount component features a positive edge clock trigger and operates within a supply voltage range of 3V to 5.5V. It offers a propagation delay of 0.38ns and a turn-on delay time of 0.41ns, with output currents of 50mA. The device is housed in a lead-free, halogen-free TSSOP package, supplied on a 2500-piece tape and reel.
Onsemi MC100EP52DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 730GHz |
| Max Input Voltage | 2.415V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Compliant |
No datasheet is available for this part.
