Dual 2:1 differential multiplexer, operating from 3V to 5.5V supply, features 3GHz maximum frequency and 0.47ns propagation delay. This surface mount IC offers 4 inputs and 2 outputs, with independent circuits and a throw configuration of SPDT. Designed for high-speed logic applications, it provides ±50mA output current and is packaged in a 20-lead TSSOP on a 2500-piece tape and reel. Halogen-free and RoHS compliant, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi MC100EP56DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP56DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.415V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP56DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
