
4-input, 1-output multiplexer IC featuring a 3GHz maximum frequency and 0.475ns propagation delay. This surface mount component operates with a dual supply voltage range of 3V to 5.5V, supporting a maximum input voltage of 2.42V. It offers independent circuits with a high-level output current of -50mA and a low-level output current of 50mA. Packaged in a 20-pin TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.2mm height, this RoHS and Halogen Free compliant device is supplied in a rail/tube of 75 units.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EP57DTG technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5.5V |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.475ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| Width | 4.5mm |
| RoHS | Compliant |
