The MC100EP90DTR2 is a 3-channel ECL translator with a propagation delay of 0.34ns and a turn-on delay time of 370ps. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high level output current of -50mA and a low level output current of 50mA. It is packaged in a TSSOP20 package and is available on tape and reel.
Onsemi MC100EP90DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.34ns |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 370ps |
| RoHS | Compliant |
No datasheet is available for this part.