
3-bit PECL to NECL translator, surface mount, SOIC W package. Features 2GHz max operating frequency, 0.675ns propagation delay, and 750ps turn-on delay. Operates from 2.375V to 3.8V supply with output currents of ±50mA. This halogen-free, lead-free component is RoHS compliant and suitable for -40°C to 85°C operation.
Onsemi MC100EP91DWG technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Operating Frequency-Max | 2GHz |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 750ps |
| RoHS | Compliant |
No datasheet is available for this part.
