
1-bit, 1-channel logic translator and level shifter for converting LVTTL/LVCMOS to differential LVPECL signals. Features a maximum operating frequency of 1GHz and a propagation delay of 0.45ns. Operates with a supply voltage of 3V to 3.6V, typically 3.3V. Offers output currents of 50mA and is housed in a halogen-free, lead-free SOIC-8 narrow body surface-mount package.
Sign in to ask questions about the Onsemi MC100EPT20DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT20DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 1GHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT20DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
