Translator, LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
Onsemi MC100EPT20DTR2G technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| RoHS | Compliant |
No datasheet is available for this part.
