The MC100EPT21DR2 is an industrial-grade PECL to TTL translator from Onsemi. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 8 terminals and is packaged in a SOP8 format with a 0.25 pitch. The translator is designed to translate PECL signals to TTL levels, making it suitable for applications requiring signal conversion.
Sign in to ask questions about the Onsemi MC100EPT21DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT21DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EPT21DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.