
This 1-bit, 1-channel logic translator is designed for differential LVPECL/LVDS/CML to LVTTL/LVCMOS signal conversion. Featuring a surface mount SOIC package, it operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. The device supports a maximum operating frequency of 275MHz and offers a propagation delay of 1.8ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100EPT21DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT21DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.95ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT21DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
