The MC100EPT21DT is an industrial-grade PECL to TTL translator from Onsemi, featuring a 3.3V supply voltage and a TSSOP8 package. It operates within a temperature range of -40°C to 85°C and has a single function with 8 terminals. The device is designed for use in industrial applications and is compatible with PECL and TTL interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EPT21DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT21DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EPT21DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.