Unidirectional 1-channel translator and level shifter supporting CML, LVDS, and LVPECL input to LVCMOS/LVTTL output. Features a 275MHz maximum operating frequency and a 1.4ns propagation delay. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in an 8-pin TSSOP with surface mount configuration. This RoHS compliant component offers a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EPT21DTG technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2950ps |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
