
This unidirectional translator and level shifter IC converts differential LVPECL, LVDS, or CML signals to LVTTL/LVCMOS logic levels. Featuring a single channel and one circuit, it operates from a 3.0V to 3.6V supply voltage with a nominal 3.3V. The component supports a maximum operating frequency of 275MHz and offers a propagation delay of 1.8ns. Packaged in a halogen-free, lead-free TSSOP with surface mount technology, it is designed for reliable performance across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EPT21DTR2G technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.95ns |
| RoHS | Compliant |
No datasheet is available for this part.
