The MC100EPT22D is a dual-PECL to TTL/CMOS translator from Onsemi, operating within a supply voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C. This industrial-grade translator features 8 terminals and a dual output polarity, with a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, with a pin count of 8 and a temperature grade of industrial.
Sign in to ask questions about the Onsemi MC100EPT22D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT22D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EPT22D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.