
Dual LVTTL/LVCMOS to Differential LVPECL translator IC featuring 2 channels and 2 bits. Surface mountable in a SOIC-8 narrow body package, this component operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. It boasts a maximum operating frequency of 1.1GHz and a propagation delay of 0.675ns. The device supports output currents of 50mA, with high and low level output currents specified at -50mA and 50mA respectively. This RoHS and Halogen Free compliant component is designed for efficient signal translation.
Onsemi MC100EPT22DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 1.1GHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 700ps |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
