
Dual LVTTL/LVCMOS to Differential LVPECL Translator, Surface Mount, TSSOP package (3.1x3.1x0.95mm). Features 2 channels, 2 bits, and 1 input. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 0.675ns and output current of 50mA. This RoHS compliant component is halogen-free and designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100EPT22DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT22DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 0.675ns |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT22DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
