
The MC100EPT22DTR2G is a dual 2-bit translator from Onsemi, operating within a temperature range of -40°C to 85°C. It features a high level output current of -50mA and a low level output current of 50mA. The device is packaged in a TSSOP8 package and is compliant with RoHS regulations. It has a propagation delay of 0.675ns and a turn-on delay time of 700ps.
Onsemi MC100EPT22DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 700ps |
| RoHS | Compliant |
No datasheet is available for this part.