
2-channel unidirectional translator, supporting CML, LVDS, and LVPECL to LVCMOS/LVTTL logic levels. Features a 275MHz maximum operating frequency and a 1.8ns propagation delay. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Delivers 50mA output current, with low-level output at 24mA and high-level at -3mA. Packaged in an 8-pin TSSOP for surface mounting, this halogen-free and lead-free component is RoHS compliant.
Sign in to ask questions about the Onsemi MC100EPT23DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT23DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 1.8ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT23DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
