
Dual differential translator and level shifter, featuring LVPECL to LVTTL logic function. Surface mountable in a TSSOP package, this component operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. It offers a 1.8ns propagation delay and 2.4ns turn-on delay time, with output currents of -3mA (high) and 24mA (low). Designed for halogen-free and lead-free environments, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MC100EPT23DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
