The Onsemi MC100EPT23MNR4G is a 2-channel translator IC with a 2-bit logic function, operating on a supply voltage of 3.3V and a maximum of 3.6V. It features a propagation delay of 1.8ns and a turn-on delay time of 2.4ns. The device is packaged in a lead-free DFN-8 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Onsemi MC100EPT23MNR4G technical specifications.
| Package/Case | DFN EP |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
