
The MC100EPT24DR2 is a 1-channel translator from Onsemi, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 0.8ns and is available in a SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi MC100EPT24DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT24DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.6V |
| Min Supply Voltage | -3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| RoHS Compliant | No |
| Series | 100EPT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EPT24DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.