
Surface mount logic translator IC, 1-bit, 1-channel, 1-input, converting LVTTL/LVCMOS to Differential LVECL. Features 3.0V to 3.6V operating supply voltage with a nominal 3.3V. Offers 50mA output current, 0.8ns propagation delay, and 800ps turn-on delay. Packaged in a 3.1mm x 3.1mm x 1.1mm TSSOP, this RoHS and Halogen Free component operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100EPT24DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT24DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 800ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT24DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
