
1-Channel unidirectional ECL/LVECL to LVTTL translator, featuring a 1.6ns propagation delay and 275MHz maximum operating frequency. This surface mount logic IC operates from a 3V to 3.6V supply, providing 24mA low-level output current. Packaged in an 8-pin SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height, it is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC100EPT25DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT25DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 275MHz |
| Output Current | 24mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 1.6ns |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT25DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
