
ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
Onsemi MC100EPT25DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| RoHS Compliant | No |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 1.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.