
1-bit differential translator and level shifter for LVECL/ECL to LVTTL interfaces. Features a 275MHz maximum operating frequency and 1.6ns propagation delay. Operates from a 3V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Surface mountable in a halogen-free, lead-free TSSOP package.
Onsemi MC100EPT25DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 275MHz |
| Output Current | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 1600ps |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
