Translator, Differential LVECL / ECL to LVTTL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Onsemi MC100EPT25MNR4G technical specifications.
| Package/Case | DFN EP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
No datasheet is available for this part.
