
Differential LVPECL/LVDS to LVTTL translator with 1:2 fanout capability. Features a 1.5ns propagation delay and operates at a maximum frequency of 275MHz. This surface mount component is housed in a narrow SOIC-8 package, offering a 3.3V operating supply voltage with a range of 3V to 3.6V. It supports a high level output current of -3mA and a low level output current of 24mA, with a maximum operating temperature of 85°C.
Onsemi MC100EPT26DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
