
This unidirectional LVDS/LVPECL to LVTTL translator IC features two input channels and one output channel, operating at a maximum frequency of 275MHz. It supports a 3.3V operating supply voltage with a range of 3V to 3.6V, and offers an output current of 24mA. The component is housed in a compact 8-pin TSSOP package, measuring 3.1mm in length and width, with a height of 0.95mm. Designed for surface mounting, this RoHS and Halogen Free compliant device boasts a propagation delay of 1.5ns and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100EPT26DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT26DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT26DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.