
The MC100EPT26DTR2 is a single-channel translator IC from Onsemi, packaged in a TSSOP-8 plastic package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a propagation delay of 1.8ns and a turn-on delay time of 2.2ns. It can handle a high-level output current of -3mA and a low-level output current of 24mA. The IC is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC100EPT26DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EPT26DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EPT26DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
