
The MC100H601FNR2G is a 9-bit translator from Onsemi, designed to operate within a temperature range of 0°C to 85°C. It features a propagation delay of 4.8ns and is available in a lead-free PLCC-28 package. This device is RoHS compliant and suitable for use in applications where a logic translator is required.
Sign in to ask questions about the Onsemi MC100H601FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100H601FNR2G technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 100H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H601FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.