Sign in to ask questions about the Onsemi MC100H602FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100H602FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| RoHS Compliant | No |
| Series | 100H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H602FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
