
The MC100H640FNR2 is a TTL clock buffer IC with a maximum frequency of 135MHz. It operates within a supply voltage range of 4.75V to 5.25V and is suitable for use in temperatures between 0°C and 85°C. The device is packaged in a PLCC-28 package and is designed for surface mount applications. It does not contain a PLL and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100H640FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100H640FNR2 technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H640FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
