Onsemi MC100H640FNR2G technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H640FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
