Sign in to ask questions about the Onsemi MC100H642FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100H642FN technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H642FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
