
ECL/TTL Clock Driver IC, operating at up to 100MHz, features TTL input and output logic. This surface mount component is housed in a 28-lead PLCC package, measuring 11.43mm in length and width, with a height of 4.57mm. It operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 57mA. The device is RoHS compliant, lead-free, and halogen-free, with an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Onsemi MC100H642FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100H642FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Logic Function | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 57mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC100H642 |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H642FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
