Onsemi MC100H643FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | TTL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 5.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H643FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
