
This single TTL clock buffer is designed to operate at frequencies up to 80MHz and supply voltages between 4.75V and 5.25V. It is packaged in a PLCC-28 surface mount package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high-speed clock buffer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100H646FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100H646FN technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | TTL |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H646FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
