
1:8 Clock Buffer/Driver, featuring TTL input and TTL output, operates up to 80MHz. This surface mount integrated circuit is housed in a 28-lead PLCC package and supports a nominal supply voltage of 5V, with a range of 4.75V to 5.25V. It offers a propagation delay of 6.4ns and is halogen-free and RoHS compliant.
Onsemi MC100H646FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 166mA |
| Number of Circuits | 1 |
| Number of Elements | 8 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H646FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
