The MC100H646FNR2G is a 28-pin quad clock driver from Onsemi, operating within a temperature range of 0 to 85 degrees Celsius. It features a 28-pin QCCJ package and supports a supply voltage of 4.75 to 5.25 volts. This device is designed for clock and timing applications, with a propagation delay of 6.4ns and a maximum output current of 24uA.
Onsemi MC100H646FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Propagation Delay (tpd) | 6.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100H646FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.