
The MC100LVE111FN is an 18-output ECL clock buffer with a maximum frequency of 1.5GHz and an operating temperature range of -40°C to 85°C. It is packaged in a PLCC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in clock and timing applications, including clock buffers and drivers.
Onsemi MC100LVE111FN technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100LVE |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
