Sign in to ask questions about the Onsemi MC100LVE111FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVE111FNR2 technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.68ns |
| RoHS Compliant | No |
| Series | 100LVE |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVE111FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
