
The MC100LVE210FN is a dual clock buffer IC with a maximum frequency of 700MHz and operating temperature range of -40°C to 85°C. It features ECL input and is packaged in a PLCC-28 surface mount package. The device is not RoHS compliant and contains lead.
Onsemi MC100LVE210FN technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | 100LVE |
| RoHS | Not Compliant |
No datasheet is available for this part.
