
The MC100LVE210FNG is a dual clock buffer IC with a maximum operating frequency of 700MHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is lead free and halogen free, and is compliant with RoHS regulations. It has a nominal supply current of 55mA and a maximum supply voltage of 3.8V.
Sign in to ask questions about the Onsemi MC100LVE210FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVE210FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 700MHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Circuits | 2 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVE |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVE210FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
