The MC100LVE222FAR2G is an industrial-grade, 1-channel low skew clock driver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a 52-pin LQFP package and supports a supply voltage of 3.3V to 3.8V. This device is designed for use in clock and timing applications, with a propagation delay of 1.33ns and a maximum frequency of 1500MHz.
Sign in to ask questions about the Onsemi MC100LVE222FAR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVE222FAR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 1.33 |
| Prop. Delay@Nom-Sup | 1.32 |
| fmax-Min | 1500 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVE222FAR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.