
100LVE SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28
Onsemi MC100LVE310FN technical specifications.
| Package/Case | PLCC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100LVE |
| RoHS | Not Compliant |
No datasheet is available for this part.
